16R8APC vs PAL22V10G-6JC feature comparison

16R8APC Fairchild Semiconductor Corporation

Buy Now Datasheet

PAL22V10G-6JC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 35 MHz 117 MHz
JESD-30 Code R-PDIP-T20 S-PQCC-J28
JESD-609 Code e0 e0
Length 24.895 mm 11.5316 mm
Moisture Sensitivity Level 2A
Number of Inputs 8 22
Number of Outputs 8 10
Number of Product Terms 64 132
Number of Terminals 20 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Function REGISTERED MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5316 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Number of Dedicated Inputs 11
Number of I/O Lines 10
Organization 11 DEDICATED INPUTS, 10 I/O
Propagation Delay 6 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare 16R8APC with alternatives

Compare PAL22V10G-6JC with alternatives