101L41L7R0XG4R vs 500L41C3R2XG4 feature comparison

101L41L7R0XG4R Johanson Technology Inc

Buy Now Datasheet

500L41C3R2XG4 Johanson Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Additional Feature PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation VERTICAL
Capacitance-Max 7 pF 3.2 pF
Capacitance-Min 1.5 pF 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series 500 500L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, PAPER, 13 INCH TR
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND GULL WING
Base Number Matches 1 3

Compare 101L41L7R0XG4R with alternatives

Compare 500L41C3R2XG4 with alternatives