500L41C3R2XG4 vs 500L18L3R0XG4R feature comparison

500L41C3R2XG4 Johanson Technology Inc

Buy Now Datasheet

500L18L3R0XG4R Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Capacitance-Max 3.2 pF 3 pF
Capacitance-Min 0.5 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series 500L 500
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR, PAPER, 13 INCH
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Terminal Shape GULL WING WRAPAROUND
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Additional Feature PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation VERTICAL
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Compare 500L41C3R2XG4 with alternatives

Compare 500L18L3R0XG4R with alternatives