101L41L7R0XG4R
vs
500L41S3R2XG4R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON TECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Additional Feature
PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation
VERTICAL
Capacitance-Max
7 pF
3.2 pF
Capacitance-Min
1.5 pF
0.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Manufacturer Series
500
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
YES
YES
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Height
0.64 mm
Length
3.3 mm
Multilayer
Yes
Negative Tolerance
Package Style
SMT
Positive Tolerance
25%
Size Code
1210
Width
2.54 mm
Compare 101L41L7R0XG4R with alternatives
Compare 500L41S3R2XG4R with alternatives