Part Details for 101L41L7R0XG4R by Johanson Technology Inc
Overview of 101L41L7R0XG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101L41L7R0XG4R
101L41L7R0XG4R CAD Models
101L41L7R0XG4R Part Data Attributes
|
101L41L7R0XG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101L41L7R0XG4R
Johanson Technology Inc
CAPACITOR, VARIABLE, CERAMIC, 50V, 1.5pF - 7pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C MAX IS 0/+25 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 7 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 500 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 13 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101L41L7R0XG4R
This table gives cross-reference parts and alternative options found for 101L41L7R0XG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101L41L7R0XG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500L15L6R0XG4 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1 pF - 6 pF, SURFACE MOUNT, 0805 | 101L41L7R0XG4R vs 500L15L6R0XG4 |
500L41S3R2XG4R | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE | 101L41L7R0XG4R vs 500L41S3R2XG4R |
500L15L6R0XG4R | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 1pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 0805 | 101L41L7R0XG4R vs 500L15L6R0XG4R |
500L15N100XG4 | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 1.2pF - 10pF, SURFACE MOUNT, 0805 | 101L41L7R0XG4R vs 500L15N100XG4 |
500L41L7R0XG4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1.5 pF - 7 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | 101L41L7R0XG4R vs 500L41L7R0XG4R |
500L18L3R0XG4T | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 1pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206 | 101L41L7R0XG4R vs 500L18L3R0XG4T |
500L41C3R2XG4 | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 0.5pF - 3.2pF, SURFACE MOUNT, 1210 | 101L41L7R0XG4R vs 500L41C3R2XG4 |
500L41L7R0XG4R | Johanson Technology Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 1.5pF - 7pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | 101L41L7R0XG4R vs 500L41L7R0XG4R |
500L18L3R0XG4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206 | 101L41L7R0XG4R vs 500L18L3R0XG4R |
101L41L7R0XG4T | Johanson Dielectrics Inc | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1.5 pF - 7 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | 101L41L7R0XG4R vs 101L41L7R0XG4T |