500L41C3R2XG4 vs 500L41L7R0XG4T feature comparison

500L41C3R2XG4 Johanson Technology Inc

Buy Now Datasheet

500L41L7R0XG4T Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Capacitance-Max 3.2 pF 7 pF
Capacitance-Min 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series 500L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR, PAPER, 7 INCH
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Terminal Shape GULL WING WRAPAROUND
Base Number Matches 2 2
Height 0.76 mm
JESD-609 Code e4
Length 3.51 mm
Multilayer Yes
Negative Tolerance
Package Style SMT
Positive Tolerance 25%
Size Code 1210
Terminal Finish Gold (Au)
Width 2.74 mm

Compare 500L41C3R2XG4 with alternatives

Compare 500L41L7R0XG4T with alternatives