10174N vs MC10H158FNR2G feature comparison

10174N YAGEO Corporation

Buy Now Datasheet

MC10H158FNR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ONSEMI
Package Description , LEAD FREE, PLASTIC, LCC-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10H
JESD-30 Code R-PDIP-T16 S-PQCC-J20
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 6.4 ns 1.9 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QLCC
Pin Count 20
Factory Lead Time 4 Weeks
JESD-609 Code e3
Length 8.965 mm
Package Equivalence Code LDCC20,.4SQ
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 53 mA
Prop. Delay@Nom-Sup 2.9 ns
Seated Height-Max 4.57 mm
Terminal Finish TIN
Terminal Pitch 1.27 mm
Width 8.965 mm

Compare 10174N with alternatives

Compare MC10H158FNR2G with alternatives