Logic
MC10H158FNR2G
Description: 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20

Overview of MC10H158FNR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MC10H158FNR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3385
Newark Each |Onsemi MC10H158FNR2G RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9900
  • 250 $2.7400
  • 500 $2.5500
  • 1,000 $2.4000
$2.4000 / $2.9900 Buy Now
DISTI # MC10H158FNR2G
Avnet Americas - Tape and Reel (Alt: MC10H158FNR2G) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2300 Partner Stock
  • 182 $2.0424
  • 190 $1.9872
  • 370 $1.9320
  • 910 $1.8768
  • 1,900 $1.8216
  • 9,100 $1.7664
  • 19,000 $1.7112
$1.7112 / $2.0424 Buy Now
Rochester Electronics Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2300
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

CAD Models for MC10H158FNR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H158FNR2G by onsemi

MC10H158FNR2G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
10H
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e3
Length
8.965 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
2.9 ns
Propagation Delay (tpd)
1.9 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.965 mm
Want to compare parts?
  1. MC10H158FNR2G
    onsemi
    10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20
    VS

Alternate Parts for MC10H158FNR2G

This table gives cross-reference parts and alternative options found for MC10H158FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H158FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10158FN 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10158FN
MC10158FNR2 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10158FNR2
MC10H158FNR2 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10H158FNR2
MC10H158FNG Quad 2-Input Multiplexer (Non-Inverting), 20 LEAD PLLC, 46-TUBE onsemi MC10H158FNR2G vs MC10H158FNG
Part Number Description Manufacturer Compare
MC10158P 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC10H158FNR2G vs MC10158P
MC10H158FN 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10H158FN
MC10H159M 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 onsemi MC10H158FNR2G vs MC10H159M
MC10H158MG IC 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16, Multiplexer/Demultiplexer onsemi MC10H158FNR2G vs MC10H158MG
MC10H159FNR2 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10H159FNR2
MC10H159MG 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi MC10H158FNR2G vs MC10H159MG
MC10158FNR2 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H158FNR2G vs MC10158FNR2
MC10H158FNG Quad 2-Input Multiplexer (Non-Inverting), 20 LEAD PLLC, 46-TUBE onsemi MC10H158FNR2G vs MC10H158FNG
MC10H158P 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC10H158FNR2G vs MC10H158P
MC10H174MG 10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi MC10H158FNR2G vs MC10H174MG

Related Parts for MC10H158FNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H158FNR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H158FNR2G by onsemi

  • Please alert me when MC10H158FNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H158FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H158FNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H158FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H158FNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H158FNR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: