10174N vs 5962-87566012A feature comparison

10174N YAGEO Corporation

Buy Now Datasheet

5962-87566012A QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS QP SEMICONDUCTOR INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10H
JESD-30 Code R-PDIP-T16 S-CQCC-N20
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 6.4 ns 3 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 2 5
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 10174N with alternatives

Compare 5962-87566012A with alternatives