MC10H158FNR2G
vs
5962-87792012X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-20
QCCN,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
10H
10K
JESD-30 Code
S-PQCC-J20
S-CQCC-N20
JESD-609 Code
e3
Length
8.965 mm
8.885 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
2.9 ns
Propagation Delay (tpd)
1.9 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.9 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.965 mm
8.885 mm
Base Number Matches
2
4
Output Characteristics
OPEN-EMITTER
Compare MC10H158FNR2G with alternatives
Compare 5962-87792012X with alternatives