There are no models available for this part yet.
Overview of 10174N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 10174N by YAGEO Corporation
Part Data Attributes for 10174N by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
10K
|
JESD-30 Code
|
R-PDIP-T16
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
6.4 ns
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 10174N
This table gives cross-reference parts and alternative options found for 10174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10H574/BEAJC | Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10174N vs 10H574/BEAJC |
MC10174L | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 10174N vs MC10174L |
MC10174P | 10K SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 10174N vs MC10174P |
MC10174L | 10K SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 10174N vs MC10174L |
HD10174 | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16 | Hitachi Ltd | 10174N vs HD10174 |
10574DM | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10174N vs 10574DM |
10H574/BEAJC | 10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10174N vs 10H574/BEAJC |
HD10174DG | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Hitachi Ltd | 10174N vs HD10174DG |
10174N | 10174N | NXP Semiconductors | 10174N vs 10174N |
MC10H174L | 10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10174N vs MC10H174L |