10135175-15110LF vs 502578-1502 feature comparison

10135175-15110LF Amphenol FCi

Buy Now Datasheet

502578-1502 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.339 inch 0.339 inch
Body Length 1.055 inch 1.055 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color NATURAL RED
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Reference Standard UL UL
Terminal Pitch 1.5 mm 1.5 mm
Total Number of Contacts 15 15
Base Number Matches 1 1
Factory Lead Time 25 Weeks
Samacsys Manufacturer Molex

Compare 10135175-15110LF with alternatives

Compare 502578-1502 with alternatives