10135175-15110LF vs BLY6SMD15TR feature comparison

10135175-15110LF Amphenol FCi

Buy Now Datasheet

BLY6SMD15TR Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.339 inch
Body Length 1.055 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material POLYAMIDE
Mating Contact Pitch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Reference Standard UL
Terminal Pitch 1.5 mm 2 mm
Total Number of Contacts 15 15
Base Number Matches 2 1
Pbfree Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SURFACE MOUNT

Compare 10135175-15110LF with alternatives

Compare BLY6SMD15TR with alternatives