502578-1502 vs MIL-C-55302/62-E15H feature comparison

502578-1502 Molex

Buy Now Datasheet

MIL-C-55302/62-E15H Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC WINCHESTER INTERCONNECT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 25 Weeks
Samacsys Manufacturer Molex
Body Breadth 0.24 inch
Body Depth 0.339 inch
Body Length 1.055 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Filter Feature NO NO
Insulator Color RED
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Reference Standard UL
Terminal Pitch 1.5 mm 2.54 mm
Total Number of Contacts 15 15
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-55302/62
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Mounting Style STRAIGHT
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER

Compare 502578-1502 with alternatives

Compare MIL-C-55302/62-E15H with alternatives