502578-1502 vs 502578-1501 feature comparison

502578-1502 Molex

Buy Now Datasheet

502578-1501 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 25 Weeks
Samacsys Manufacturer Molex Molex
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.339 inch 0.339 inch
Body Length 1.055 inch 1.055 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color RED BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Reference Standard UL UL
Terminal Pitch 1.5 mm 1.5 mm
Total Number of Contacts 15 15
Base Number Matches 1 1

Compare 502578-1502 with alternatives

Compare 502578-1501 with alternatives