10135175-15110LF vs 0155D-98-S1-02 feature comparison

10135175-15110LF Amphenol FCi

Buy Now Datasheet

0155D-98-S1-02 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch 0.118 inch
Body Depth 0.339 inch 0.134 inch
Body Length 1.055 inch 2.468 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYESTER
Mating Contact Pitch 0.059 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Reference Standard UL UL
Terminal Pitch 1.5 mm 1.27 mm
Total Number of Contacts 15 98
Base Number Matches 2 1
Contact Finish Mating AU
Contact Material PHOSPHOR BRONZE
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.05 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9878 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A

Compare 10135175-15110LF with alternatives

Compare 0155D-98-S1-02 with alternatives