02351.25HXP vs GSA-V1-1/4 feature comparison

02351.25HXP Littelfuse Inc

Buy Now Datasheet

GSA-V1-1/4 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
Blow Characteristic FAST TIME DELAY
Body Height 20 mm 31.75 mm
Body Length or Diameter 5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.10.00.40
Reference Standard CSA; UL

Compare 02351.25HXP with alternatives

Compare GSA-V1-1/4 with alternatives