02351.25HXP vs 06641.25HXLL feature comparison

02351.25HXP Littelfuse Inc

Buy Now Datasheet

06641.25HXLL Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Blow Characteristic FAST TIME LAG
Body Height 20 mm 8.45 mm
Body Length or Diameter 5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 1 J 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish NICKEL TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.10.00.40
JESD-609 Code e3
Reference Standard CCC; CSA; KTL; METI; PSE; UL; VDE

Compare 02351.25HXP with alternatives

Compare 06641.25HXLL with alternatives