Part Details for 02351.25HXP by Littelfuse Inc
Overview of 02351.25HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70235-141LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
70235-116LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
70235-158LF | Amphenol Communications Solutions | 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body |
Price & Stock for 02351.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8390
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 02351.25HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.3390 | Buy Now |
DISTI #
F2678-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
93 In Stock |
|
$0.1998 / $0.5300 | Buy Now |
DISTI #
576-02351.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant | 0 |
|
$0.2300 / $0.4700 | Order Now |
DISTI #
V36:1790_06405994
|
Arrow Electronics | Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2327 | Americas - 80 |
|
$0.1099 / $0.2420 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2350 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.8270 | Buy Now |
DISTI #
69894116
|
Verical | Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2327 | Americas - 80 |
|
$0.1099 / $0.1863 | Buy Now |
DISTI #
02351.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2610 / $0.2790 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC 5X20MM | 0 |
|
$0.4122 / $0.4740 | RFQ |
Part Details for 02351.25HXP
02351.25HXP CAD Models
02351.25HXP Part Data Attributes
|
02351.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02351.25HXP
Littelfuse Inc
FUSE 250V UL FAST 5X20MM 1.25A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 02351.25HXP
This table gives cross-reference parts and alternative options found for 02351.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02351.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.3776 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | 02351.25HXP vs 34.3776 |
SGS1.25 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 02351.25HXP vs SGS1.25 |
JMP1.25 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Normal Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 02351.25HXP vs JMP1.25 |
06641.25HXLL | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole | 02351.25HXP vs 06641.25HXLL |
2321.25 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 02351.25HXP vs 2321.25 |
2131.25XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 02351.25HXP vs 2131.25XP |
0034.6916 | Schurter Electronic Components | $0.3580 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 02351.25HXP vs 0034.6916 |
0034.6946 | Schurter Electronic Components | $0.3030 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 02351.25HXP vs 0034.6946 |
GGM1-1/4 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | 02351.25HXP vs GGM1-1/4 |
GPA1.25 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 02351.25HXP vs GPA1.25 |