GSA-V1-1/4 vs 34.3776 feature comparison

GSA-V1-1/4 Mersen Electrical Power

Buy Now Datasheet

34.3776 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A SCHURTER INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 31.75 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes
Fuse Size 5x20mm
Joule Integral-Nom 1 J
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Pre-arcing Time-Min 5000 ms
Terminal Finish NICKEL

Compare GSA-V1-1/4 with alternatives

Compare 34.3776 with alternatives