GSA-V1-1/4 vs 2321.25 feature comparison

GSA-V1-1/4 Mersen Electrical Power

Buy Now Datasheet

2321.25 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY MEDIUM
Body Height 31.75 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Joule Integral-Nom 4 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Terminal Finish Tin (Sn)

Compare GSA-V1-1/4 with alternatives

Compare 2321.25 with alternatives