0120NS07DIK vs Z7D121 feature comparison

0120NS07DIK Stetron International Inc

Buy Now Datasheet

Z7D121 SEMITEC Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STETRON INTERNATIONAL INC SEMITEC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 10 J 10 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 1 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 0.25 W

Compare 0120NS07DIK with alternatives

Compare Z7D121 with alternatives