Part Details for Z7D121 by SEMITEC Corporation
Overview of Z7D121 by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Z7D121
Z7D121 CAD Models
Z7D121 Part Data Attributes
|
Z7D121
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z7D121
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for Z7D121
This table gives cross-reference parts and alternative options found for Z7D121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7D121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVD7V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D121 vs ERZVD7V121 |
ERZVD7D121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D121 vs ERZVD7D121 |
ERZV07V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D121 vs ERZV07V121 |
Z7D121T4D | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | SEMITEC Corporation | Z7D121 vs Z7D121T4D |
0120NS07DA | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D121 vs 0120NS07DA |
0120NS07DC | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D121 vs 0120NS07DC |
ERZVH7V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D121 vs ERZVH7V121 |
VDRS07H075TME | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | Z7D121 vs VDRS07H075TME |
ERZVA7V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D121 vs ERZVA7V121 |
0120NS07DOK | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D121 vs 0120NS07DOK |