0120NS07DIK vs ERZVH7V121 feature comparison

0120NS07DIK Stetron International Inc

Buy Now Datasheet

ERZVH7V121 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STETRON INTERNATIONAL INC PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 10 J 10 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description RADIAL LEADED
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Terminal Finish TIN

Compare 0120NS07DIK with alternatives

Compare ERZVH7V121 with alternatives