Z7D121 vs 0120NS07DS feature comparison

Z7D121 SEMITEC Corporation

Buy Now Datasheet

0120NS07DS Stetron International Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMITEC CORP STETRON INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 10 J 10 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare Z7D121 with alternatives

Compare 0120NS07DS with alternatives