Part Details for 0120NS07DIK by Stetron International Inc
Overview of 0120NS07DIK by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0120NS07DIK
0120NS07DIK CAD Models
0120NS07DIK Part Data Attributes
|
0120NS07DIK
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0120NS07DIK
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for 0120NS07DIK
This table gives cross-reference parts and alternative options found for 0120NS07DIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0120NS07DIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7D121 | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | SEMITEC Corporation | 0120NS07DIK vs Z7D121 |
0120NS07DTIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | 0120NS07DIK vs 0120NS07DTIK |
ERZVA7V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0120NS07DIK vs ERZVA7V121 |
VDRS07H075TME | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 0120NS07DIK vs VDRS07H075TME |
ERZVE7D121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0120NS07DIK vs ERZVE7D121 |
VDRS07H075BSE | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 0120NS07DIK vs VDRS07H075BSE |
0120NS07DTOK | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | 0120NS07DIK vs 0120NS07DTOK |
0120NS07DAFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | 0120NS07DIK vs 0120NS07DAFB |
0120NS07DAC | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | 0120NS07DIK vs 0120NS07DAC |
0120NS07DT | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | Stetron International Inc | 0120NS07DIK vs 0120NS07DT |