Filter Your Search
41 - 50 of 742 results
|
SBAS16LT1G
onsemi
|
$0.0569 | Yes | Active | 200 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | 1999-01-01 | onsemi | ||||||||
|
BAS16LD,315
Nexperia
|
$0.0591 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882D | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||
|
BAS16E6327HTSA1
Infineon Technologies AG
|
$0.0597 | Yes | Yes | End Of Life | 200 mA | 4 ns | 330 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||
|
BAS16P2T5G
onsemi
|
$0.0600 | Yes | Active | 200 mA | 715 mV | 6 ns | 240 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 514AA, 2 PIN | 2 | 514AB | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
BAS16
onsemi
|
$0.0607 | Yes | Obsolete | 200 mA | 1 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
BAS16,235
NXP Semiconductors
|
$0.0634 | Yes | Transferred | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 80 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
BAS16T,115
NXP Semiconductors
|
$0.0672 | Yes | Obsolete | 155 mA | 715 mV | 4 ns | 170 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-75 | PLASTIC, SMD, EMT3, SC-75, SMPAK-3 | 3 | SOT416 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAS16V-TP
Micro Commercial Components
|
$0.0689 | Yes | Yes | Active | 200 mA | 1 V | 4 ns | 1 µA | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 75 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKAGE-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS1602VH6327XTSA1
Infineon Technologies AG
|
$0.0699 | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||||
|
BAS16-E3-08
Vishay Intertechnologies
|
$0.0704 | Yes | Yes | Active | 150 mA | 1.25 V | 6 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SWITCHING | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay |