-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS1602VH6327XTSA1CT-ND
|
DigiKey | DIODE GEN PURP 80V 200MA SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27845 In Stock |
|
$0.0370 / $0.3700 | Buy Now |
DISTI #
BAS1602VH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 2-Pin SC-79 T/R - Tape and Reel (Alt: BAS1602VH6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0361 / $0.0413 | Buy Now |
DISTI #
726-BAS1602VH6327XTS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIODE RoHS: Compliant | 396892 |
|
$0.0350 / $0.2400 | Buy Now |
DISTI #
V36:1790_06391438
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2236 | Americas - 93000 |
|
$0.0306 | Buy Now |
DISTI #
E02:0323_00822291
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2338 | Europe - 63000 |
|
$0.0345 / $0.0426 | Buy Now |
DISTI #
V72:2272_06391438
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2218 Container: Cut Strips | Americas - 7610 |
|
$0.0331 / $0.1416 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 2.5 A Surface Mount Silicon Switching Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 51000Reel |
|
$0.0300 / $0.0341 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 2.5 A Surface Mount Silicon Switching Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
71807646
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2322 | Americas - 480000 |
|
$0.0416 | Buy Now |
DISTI #
65212657
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2236 | Americas - 93000 |
|
$0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS1602VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS1602VH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS1602VH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS1602VH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-02W | Rectifier Diode, 1 Element, Silicon | Siemens | BAS1602VH6327XTSA1 vs BAS16-02W |
BAS16-02W | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS1602VH6327XTSA1 vs BAS16-02W |
BAS16-02V | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC79, 2 PIN | Infineon Technologies AG | BAS1602VH6327XTSA1 vs BAS16-02V |
BAS1602WH6327XTSA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS1602VH6327XTSA1 vs BAS1602WH6327XTSA1 |