Part Details for BAS16V-TP by Micro Commercial Components
Overview of BAS16V-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16V-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16VTPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT563 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
833-BAS16V-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mA 75V RoHS: Compliant | 2383 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
BAS16V-TP
|
TME | Diode: switching, SMD, 100V, 200mA, 4ns, SOT563, Ufmax: 1.25V, Ir: 1uA Min Qty: 25 | 3000 |
|
$0.0322 / $0.0483 | Buy Now |
Part Details for BAS16V-TP
BAS16V-TP CAD Models
BAS16V-TP Part Data Attributes
|
BAS16V-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16V-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16V-TP
This table gives cross-reference parts and alternative options found for BAS16V-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16V-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16V | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKGE-6 | Micro Commercial Components | BAS16V-TP vs BAS16V |
BAS16V-7 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16V-TP vs BAS16V-7 |
BAS16V | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | BAS16V-TP vs BAS16V |