-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6083
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, Product Range:- Rohs Compliant: Yes |Onsemi BAS16P2T5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1494 |
|
$0.0440 | Buy Now |
DISTI #
97W4956
|
Newark | 100 V Switching Diode/ Reel |Onsemi BAS16P2T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
BAS16P2T5GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
183503 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
BAS16P2T5G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAS16P2T5G) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
BAS16P2T5G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAS16P2T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
BAS16P2T5G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAS16P2T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
13AC6083
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-923 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 3 Days Container: Ammo Pack | 1494 Partner Stock |
|
$0.0520 | Buy Now |
DISTI #
863-BAS16P2T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE SOD923 RoHS: Compliant | 51432 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
V72:2272_07290337
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2111 Container: Cut Strips | Americas - 32227 |
|
$0.0226 / $0.1405 | Buy Now |
|
Future Electronics | BAS16P2T5G Series 100 V 200 mA 240 mW SMT Switching Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 120000Reel |
|
$0.0222 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16P2T5G
onsemi
100 V Switching Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 514AA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS16P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMAD6001TR | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Central Semiconductor Corp | BAS16P2T5G vs CMAD6001TR |
CMAD6001BK | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Central Semiconductor Corp | BAS16P2T5G vs CMAD6001BK |