-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0308
|
Newark | Schottky Rectifier, 40V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:540Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-10MQ040-M3/5AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3974 |
|
$0.0430 | Buy Now |
DISTI #
27AK0256
|
Newark | Schottky - Sma |Vishay VS-10MQ040-M3/5AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.0540 | Buy Now |
DISTI #
53T4472
|
Newark | Schottky - Sma |Vishay VS-10MQ040-M3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
VS-10MQ040-M3/5AT
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ040-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0775 | Buy Now |
DISTI #
02AC0308
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 02AC0308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack | 3974 Partner Stock |
|
$0.2300 / $0.5170 | Buy Now |
DISTI #
27AK0256
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 27AK0256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2180 / $0.5050 | Buy Now |
DISTI #
78-VS-10MQ040-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier RoHS: Compliant | 13899 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
V36:1790_18776164
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2334 | Americas - 15000 |
|
$0.0557 / $0.0606 | Buy Now |
DISTI #
E02:0323_03432361
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2410 | Europe - 7500 |
|
$0.0699 / $0.0721 | Buy Now |
DISTI #
V72:2272_18776164
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 648 |
|
$0.0612 / $0.3474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10MQ040-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10MQ040-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-10MQ040-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10MQ040-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10BQ040HM3/5BT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | VS-10MQ040-M3/5AT vs VS-10BQ040HM3/5BT |
10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | VS-10MQ040-M3/5AT vs 10MQ040NTRPBF |
VS-10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | VS-10MQ040-M3/5AT vs VS-10MQ040NTRPBF |