Part Details for VS-10BQ040-M3/5BT by Vishay Intertechnologies
Overview of VS-10BQ040-M3/5BT by Vishay Intertechnologies
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VS-10BQ040-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6823
|
Newark | Schottky - Smb-E3 Rohs Compliant: Yes |Vishay VS-10BQ040-M3/5BT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 12800 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
43X1962
|
Newark | Schottky - Smb |Vishay VS-10BQ040-M3/5BT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
02AC0306
|
Newark | Schottky Rectifier, 1A, 40V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Current Rohs Compliant: Yes |Vishay VS-10BQ040-M3/5BT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1520 / $0.2620 | Buy Now |
DISTI #
06AC2613
|
Newark | Scotty Rectifier, 1A, 40V, Do-214Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:450Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-10BQ040-M3/5BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1890 / $0.3950 | Buy Now |
DISTI #
VS-10BQ040-M3/5BT
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-214AA T/R - Tape and Reel (Alt: VS-10BQ040-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 12800 |
|
$0.0876 / $0.0964 | Buy Now |
DISTI #
06AC2613
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 06AC2613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1970 / $0.4260 | Buy Now |
DISTI #
78-VS-10BQ040-M35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier RoHS: Compliant | 186036 |
|
$0.0850 / $0.3700 | Buy Now |
DISTI #
E02:0323_07051902
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2420 | Europe - 38400 |
|
$0.0788 | Buy Now |
DISTI #
V36:1790_07456901
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2330 | Americas - 6400 |
|
$0.0857 | Buy Now |
DISTI #
V72:2272_07456901
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1116 |
|
$0.0912 / $0.3719 | Buy Now |
Part Details for VS-10BQ040-M3/5BT
VS-10BQ040-M3/5BT CAD Models
VS-10BQ040-M3/5BT Part Data Attributes
|
VS-10BQ040-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10BQ040-M3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for VS-10BQ040-M3/5BT
This table gives cross-reference parts and alternative options found for VS-10BQ040-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10BQ040-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10BQ040-M3/5BT vs 10MQ040N-GT3 |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10BQ040-M3/5BT vs 10MQ040N-T3 |
10MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10BQ040-M3/5BT vs 10MQ040NTR |
10MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10BQ040-M3/5BT vs 10MQ040N-GT3 |
10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | VS-10BQ040-M3/5BT vs 10MQ040NTRPBF |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10BQ040-M3/5BT vs 10MQ040N-T3 |
VS-10MQ040-M3/5AT | DIODE 40 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | VS-10BQ040-M3/5BT vs VS-10MQ040-M3/5AT |
10MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10BQ040-M3/5BT vs 10MQ040NPBF |
10MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10BQ040-M3/5BT vs 10MQ040N-G |
10BQ040-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10BQ040-M3/5BT vs 10BQ040-T3 |