-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3013
|
Newark | Schottky - Smb |Vishay VS-10BQ040HM3/5BT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1690 | Buy Now |
DISTI #
VS-10BQ040HM3/5BT
|
Avnet Americas | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R - Bulk (Alt: VS-10BQ040HM3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1083 / $0.1375 | Buy Now |
DISTI #
78-VS-10BQ040HM35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - SMB-e3 RoHS: Compliant | 5919 |
|
$0.1150 / $0.4700 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier 40V 1.0 A DO214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.0991 / $0.1080 | Buy Now |
DISTI #
VS-10BQ040HM3/5BT
|
TTI | Schottky Diodes & Rectifiers Schottky - SMB-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
VS-10BQ040HM3/5BT
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMB, automotive industry Min Qty: 1 | 0 |
|
$0.1110 / $0.5020 | RFQ |
DISTI #
VS-10BQ040HM3/5BT
|
Avnet Asia | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R (Alt: VS-10BQ040HM3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VS-10BQ040HM3/5BT
|
EBV Elektronik | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R (Alt: VS-10BQ040HM3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10BQ040HM3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10BQ040HM3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-10BQ040HM3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10BQ040HM3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10BQ040HM3/5BT vs 10MQ040NTR |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10BQ040HM3/5BT vs 10MQ040N-T3 |
VS-10MQ040-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | VS-10BQ040HM3/5BT vs VS-10MQ040-M3/5AT |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | VS-10BQ040HM3/5BT vs 10MQ040N |
10BQ040TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | VS-10BQ040HM3/5BT vs 10BQ040TRPBF |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10BQ040HM3/5BT vs 10MQ040N |
10MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10BQ040HM3/5BT vs 10MQ040N-G |
VS-10BQ040-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | VS-10BQ040HM3/5BT vs VS-10BQ040-M3/5BT |
10BQ040-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10BQ040HM3/5BT vs 10BQ040-T3 |
VS-10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | VS-10BQ040HM3/5BT vs VS-10MQ040NTRPBF |