Part Details for 10MQ040NTRPBF by Vishay Intertechnologies
Overview of 10MQ040NTRPBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MQ040NTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-10MQ040NTRPBF
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ040NTRPBF) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 172500 |
|
$0.1908 | Buy Now |
DISTI #
VS-10MQ040NTRPBF
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ040NTRPBF) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2689 | Buy Now |
|
Bristol Electronics | 6470 |
|
RFQ | ||
DISTI #
SMC-10MQ040NTRPBF
|
Sensible Micro Corporation | XDIO R=VS 10MQ SMA T R 40V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1706 Container: Cut Tape | 107 |
|
$0.1460 / $0.1631 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5487 |
|
RFQ | |
DISTI #
VS-10MQ040NTRPBF
|
Avnet Asia | Diode Schottky 40V 1.5A 2-Pin SMA T/R (Alt: VS-10MQ040NTRPBF) Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$0.3300 / $0.5000 | Buy Now |
|
LCSC | SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS | 5935 |
|
$0.1055 / $0.1861 | Buy Now |
Part Details for 10MQ040NTRPBF
10MQ040NTRPBF CAD Models
10MQ040NTRPBF Part Data Attributes:
|
10MQ040NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10MQ040NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10MQ040NTRPBF
This table gives cross-reference parts and alternative options found for 10MQ040NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MQ040NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10MQ040-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 10MQ040NTRPBF vs VS-10MQ040-M3/5AT |
VS-10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 10MQ040NTRPBF vs VS-10MQ040NTRPBF |
VS-10BQ040HM3/5BT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 10MQ040NTRPBF vs VS-10BQ040HM3/5BT |
VS-10BQ040-M3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, | Vishay Intertechnologies | 10MQ040NTRPBF vs VS-10BQ040-M3/5BT |