-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7999
|
Newark | Schottky Rectifier, 2.1A, 40V, Sma, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2.1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:540Mv, Qualification:- Rohs Compliant: Yes |Vishay VS-10MQ040NTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6693 |
|
$0.2690 / $0.2930 | Buy Now |
DISTI #
29X0585
|
Newark | Diode Rectifier, Schottky, 2.1A, 40V, Do214Ac, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2.1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:540Mv Rohs Compliant: Yes |Vishay VS-10MQ040NTRPBF Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2770 | Buy Now |
DISTI #
VS-10MQ040NTRPBF
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ040NTRPBF) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 157500 |
|
$0.1908 | Buy Now |
DISTI #
63J7999
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 63J7999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 6809 Partner Stock |
|
$0.3750 / $0.6730 | Buy Now |
DISTI #
VS-10MQ040NTRPBF
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ040NTRPBF) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2689 | Buy Now |
DISTI #
844-10MQ040NTRPBF
|
Mouser Electronics | Schottky Diodes & Rectifiers 1 Amp 40 Volt RoHS: Compliant | 38783 |
|
$0.2300 / $0.4300 | Buy Now |
DISTI #
E02:0323_03045566
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2417 | Europe - 240000 |
|
$0.1851 | Buy Now |
DISTI #
V36:1790_09180033
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2346 | Americas - 7500 |
|
$0.2008 | Buy Now |
DISTI #
V72:2272_09180033
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2102 Container: Cut Strips | Americas - 6178 |
|
$0.2161 / $0.4030 | Buy Now |
DISTI #
70079088
|
RS | DIODE SCHOTTKY 40V 1.5A 2-PIN SMA T/R | Vishay PCS VS-10MQ040NTRPBF RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10MQ040NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10MQ040NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-10MQ040NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10MQ040NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10MQ040NTRPBF vs 10MQ040N-GT3 |
VS-10BQ040-M3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, | Vishay Intertechnologies | VS-10MQ040NTRPBF vs VS-10BQ040-M3/5BT |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10MQ040NTRPBF vs 10MQ040N-T3 |
10MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10MQ040NTRPBF vs 10MQ040NTR |
10MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ040NTRPBF vs 10MQ040N-GT3 |
10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | VS-10MQ040NTRPBF vs 10MQ040NTRPBF |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ040NTRPBF vs 10MQ040N-T3 |
VS-10MQ040-M3/5AT | DIODE 40 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | VS-10MQ040NTRPBF vs VS-10MQ040-M3/5AT |
10MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10MQ040NTRPBF vs 10MQ040NPBF |
10MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10MQ040NTRPBF vs 10MQ040N-G |