Part Details for TL431CDMR2G by onsemi
Overview of TL431CDMR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431CDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0995
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi TL431CDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK3082
|
Newark | Voltage References |Onsemi TL431CDMR2G Min Qty: 2710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
TL431CDMR2GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% MICRO8 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.1467 / $0.5200 | Buy Now |
DISTI #
TL431CDMR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R - Tape and Reel (Alt: TL431CDMR2G) RoHS: Compliant Min Qty: 6173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.1004 / $0.1199 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10800 |
|
$0.1146 / $0.1348 | Buy Now |
DISTI #
TL431CDMR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R - Tape and Reel (Alt: TL431CDMR2G) RoHS: Compliant Min Qty: 6173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.1004 / $0.1199 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5031 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 16000 |
|
$0.0810 | RFQ |
Part Details for TL431CDMR2G
TL431CDMR2G CAD Models
TL431CDMR2G Part Data Attributes:
|
TL431CDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431CDMR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO SMD-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.567 V | |
Output Voltage-Min | 2.423 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
Alternate Parts for TL431CDMR2G
This table gives cross-reference parts and alternative options found for TL431CDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431CDMR2G vs TL431IDMR2 |
TL431AIDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 | onsemi | TL431CDMR2G vs TL431AIDM |
TL431CDM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, MICRO-8 | Rochester Electronics LLC | TL431CDMR2G vs TL431CDM |
TL431BIDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 | onsemi | TL431CDMR2G vs TL431BIDM |
TL431IDM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, MICRO-8 | Rochester Electronics LLC | TL431CDMR2G vs TL431IDM |
TL431IDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 | onsemi | TL431CDMR2G vs TL431IDM |
TL431AIDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431CDMR2G vs TL431AIDMR2G |
TL431ACDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431CDMR2G vs TL431ACDR2G |
TL431ACDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431CDMR2G vs TL431ACDM |
TL431AIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 | onsemi | TL431CDMR2G vs TL431AIDMR2 |