-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0640
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi TL431ACDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1880 / $0.5200 | Buy Now |
DISTI #
TL431ACDR2GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32564 In Stock |
|
$0.1447 / $0.5100 | Buy Now |
DISTI #
TL431ACDR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TL431ACDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1737 | Buy Now |
DISTI #
863-TL431ACDR2G
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 18275 |
|
$0.1440 / $0.5000 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 15000Reel |
|
$0.1630 / $0.1770 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
80894436
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 7500 |
|
$0.1437 / $0.1641 | Buy Now |
|
Bristol Electronics | 1376 |
|
RFQ | ||
|
Ameya Holding Limited | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 | 4400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2642 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ACDR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIDE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL431ACDR2G vs TL431AIDE4 |
TL431AIDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDR2G vs TL431AIDR2 |
TL431AIDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431ACDR2G vs TL431AIDR2G |
TL431ACDG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431ACDR2G vs TL431ACDG4 |
TL431AIDRE4 | 1% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDR2G vs TL431AIDRE4 |
TL431AIDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431ACDR2G vs TL431AIDG |
TL431AID | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDR2G vs TL431AID |
TL431AIDR | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDR2G vs TL431AIDR |
TL431AIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDR2G vs TL431AIDG4 |
TL431ACDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDR2G vs TL431ACDR2 |