Datasheets
TL431IDMR2 by:

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02

Part Details for TL431IDMR2 by Motorola Mobility LLC

Overview of TL431IDMR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431IDMR2

TL431IDMR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431IDMR2 Part Data Attributes

TL431IDMR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
TL431IDMR2 Motorola Mobility LLC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8
Length 3 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 36 V
Output Voltage-Min 2.495 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 100 mA
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 3 mm

Alternate Parts for TL431IDMR2

This table gives cross-reference parts and alternative options found for TL431IDMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431IDMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431ACDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 onsemi TL431IDMR2 vs TL431ACDMR2
TL431CDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431CDMR2
TL431ACDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431ACDM
TL431ACDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431ACDMR2
TL431BCDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431BCDM
TL431AIDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431IDMR2 vs TL431AIDMR2G
TL431ACDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431IDMR2 vs TL431ACDMR2G
TL431AIDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431AIDMR2
TL431BCDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431BCDMR2
TL431CDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431CDM
Part Number Description Manufacturer Compare
TL431CDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431IDMR2 vs TL431CDMR2G
TL431AIDM Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, MICRO-8 Rochester Electronics LLC TL431IDMR2 vs TL431AIDM
TL431IDM Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, MICRO-8 Rochester Electronics LLC TL431IDMR2 vs TL431IDM
TL431BIDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 onsemi TL431IDMR2 vs TL431BIDM
TL431BCDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO-8 onsemi TL431IDMR2 vs TL431BCDM
TL431AIDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 onsemi TL431IDMR2 vs TL431AIDMR2
TL431BCDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431BCDMR2
TL431BCDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431BCDM
TL431ACDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431IDMR2 vs TL431ACDMR2G
TL431BIDM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 Motorola Mobility LLC TL431IDMR2 vs TL431BIDM

TL431IDMR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431IDMR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431IDMR2 by Motorola Mobility LLC

  • Please alert me when TL431IDMR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431IDMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431IDMR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431IDMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431IDMR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431IDMR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: