Part Details for TL431AIDMR2 by onsemi
Overview of TL431AIDMR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431AIDMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3071
|
Newark | Tl431Aidmr2, Shift Registers |Onsemi TL431AIDMR2 Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for TL431AIDMR2
TL431AIDMR2 CAD Models
TL431AIDMR2 Part Data Attributes
|
TL431AIDMR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431AIDMR2
onsemi
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MICRO SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
Alternate Parts for TL431AIDMR2
This table gives cross-reference parts and alternative options found for TL431AIDMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 | onsemi | TL431AIDMR2 vs TL431ACDMR2 |
TL431CDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431CDMR2 |
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431IDMR2 |
TL431ACDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431ACDM |
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431ACDMR2 |
TL431BCDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431BCDM |
TL431AIDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431AIDMR2 vs TL431AIDMR2G |
TL431ACDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431AIDMR2 vs TL431ACDMR2G |
TL431AIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431AIDMR2 |
TL431BCDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDMR2 vs TL431BCDMR2 |