Filter Your Search
1 - 2 of 2 results
|
TL431CDMR2G
onsemi
|
$0.2296 | Yes | Obsolete | 2.495 V | 2.423 V | 2.567 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO SMD-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
TL431CDMR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.423 V | 2.567 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | S-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, MICRO SMD-8 | 8 | unknown |