-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1051 - High-speed CAN transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7108
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1051T,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4998 |
|
$0.8550 / $1.1200 | Buy Now |
DISTI #
70R9488
|
Newark | High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1051T,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.8140 | Buy Now |
DISTI #
568-8683-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12871 In Stock |
|
$0.6118 / $1.5800 | Buy Now |
DISTI #
TJA1051T,118
|
Avnet Americas | CAN 1Mbps Normal/Silent 5V 8-Pin SO T/R - Tape and Reel (Alt: TJA1051T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5773 / $0.6625 | Buy Now |
DISTI #
771-TJA1051T,118
|
Mouser Electronics | CAN Interface IC CAN 1Mbps Silent 4.5V/5.5V 8-Pin RoHS: Compliant | 6415 |
|
$0.6110 / $1.5900 | Buy Now |
DISTI #
V36:1790_06547311
|
Arrow Electronics | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2342 | Americas - 30000 |
|
$0.6600 / $0.6677 | Buy Now |
DISTI #
V72:2272_06547311
|
Arrow Electronics | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1045 |
|
$0.6352 / $1.5501 | Buy Now |
DISTI #
E32:1076_00685743
|
Arrow Electronics | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 364 |
|
$0.5914 / $1.2991 | Buy Now |
|
Future Electronics | TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 150000Reel |
|
$0.6400 | Buy Now |
|
Future Electronics | TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1051T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051T,118
NXP Semiconductors
TJA1051 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1051T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1051T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285281118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1051T,118 vs 935285281118 |
TJA1051T/3,112 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T,118 vs TJA1051T/3,112 |
935303566112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1051T,118 vs 935303566112 |
MAX3058ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TJA1051T,118 vs MAX3058ASA |
TJA1051T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1051T,118 vs TJA1051T |
TJA1057T/1Z | Interface Circuit | NXP Semiconductors | TJA1051T,118 vs TJA1057T/1Z |
AMIS30660CANH2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | TJA1051T,118 vs AMIS30660CANH2RG |
935263363518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1051T,118 vs 935263363518 |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T,118 vs TJA1050T/N1,112 |
SN65HVD1040DRG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | TJA1051T,118 vs SN65HVD1040DRG4 |