Part Details for MAX13053ASA/AUT by Maxim Integrated Products
Overview of MAX13053ASA/AUT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX13053ASA/AUT
MAX13053ASA/AUT CAD Models
MAX13053ASA/AUT Part Data Attributes
|
MAX13053ASA/AUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13053ASA/AUT
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX13053ASA/AUT
This table gives cross-reference parts and alternative options found for MAX13053ASA/AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13053ASA/AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13053ASA/AUT vs TJA1050T/N,112 |
MAX13053ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13053ASA/AUT vs MAX13053ASA+T |
SN65HVD1040D | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | MAX13053ASA/AUT vs SN65HVD1040D |
AMIS42673ICAG1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | MAX13053ASA/AUT vs AMIS42673ICAG1G |
AMIS30663CANG2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | MAX13053ASA/AUT vs AMIS30663CANG2RG |
AMIS42671ICAB1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | MAX13053ASA/AUT vs AMIS42671ICAB1G |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13053ASA/AUT vs TJA1050T/N1,518 |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | MAX13053ASA/AUT vs 935297573118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX13053ASA/AUT vs MAX3057ASA+ |
MAX13052ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13053ASA/AUT vs MAX13052ASA+T |