Part Details for TJA1040T/N,518 by NXP Semiconductors
Overview of TJA1040T/N,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1040T/N,518
TJA1040T/N,518 CAD Models
TJA1040T/N,518 Part Data Attributes
|
TJA1040T/N,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1040T/N,518
NXP Semiconductors
TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TJA1040T/N,518
This table gives cross-reference parts and alternative options found for TJA1040T/N,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1040T/N,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1040T/N,518 vs TJA1050T/N,112 |
MAX13053ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1040T/N,518 vs MAX13053ASA+T |
SN65HVD1040D | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | TJA1040T/N,518 vs SN65HVD1040D |
AMIS42673ICAG1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | TJA1040T/N,518 vs AMIS42673ICAG1G |
AMIS30663CANG2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | TJA1040T/N,518 vs AMIS30663CANG2RG |
AMIS42671ICAB1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | TJA1040T/N,518 vs AMIS42671ICAB1G |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1040T/N,518 vs TJA1050T/N1,518 |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TJA1040T/N,518 vs 935297573118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1040T/N,518 vs MAX3057ASA+ |
MAX13052ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1040T/N,518 vs MAX13052ASA+T |