Part Details for TJA1051T/3/CM by NXP Semiconductors
Overview of TJA1051T/3/CM by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1051T/3/CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 450 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 360 |
|
$0.5850 / $2.2500 | Buy Now |
|
Win Source Electronics | 13075 |
|
$1.7980 / $2.2610 | Buy Now |
Part Details for TJA1051T/3/CM
TJA1051T/3/CM CAD Models
TJA1051T/3/CM Part Data Attributes
|
TJA1051T/3/CM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051T/3/CM
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJA1051T/3/CM
This table gives cross-reference parts and alternative options found for TJA1051T/3/CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1051T/3/CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T/3/CM vs TJA1050T/N,112 |
MAX13053ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1051T/3/CM vs MAX13053ASA+T |
SN65HVD1040D | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | TJA1051T/3/CM vs SN65HVD1040D |
AMIS42673ICAG1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | TJA1051T/3/CM vs AMIS42673ICAG1G |
AMIS30663CANG2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | TJA1051T/3/CM vs AMIS30663CANG2RG |
AMIS42671ICAB1G | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE | onsemi | TJA1051T/3/CM vs AMIS42671ICAB1G |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T/3/CM vs TJA1050T/N1,518 |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TJA1051T/3/CM vs 935297573118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1051T/3/CM vs MAX3057ASA+ |
MAX13052ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1051T/3/CM vs MAX13052ASA+T |