Datasheets
SN65HVD1040DRG4 by: Texas Instruments

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125

Part Details for SN65HVD1040DRG4 by Texas Instruments

Overview of SN65HVD1040DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN65HVD1040DRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN65HVD1040DRG4
Mouser Electronics CAN Interface IC Industrial CAN Trans RoHS: Compliant 1846
  • 1 $1.7300
  • 10 $1.5600
  • 100 $1.2500
  • 250 $1.1700
  • 500 $1.0300
  • 1,000 $0.8530
  • 2,500 $0.7940
  • 5,000 $0.7650
  • 10,000 $0.7360
$0.7360 / $1.7300 Buy Now
Win Source Electronics IC CAN TXRX W/BUS WAKE-UP 8-SOIC 161000
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

Part Details for SN65HVD1040DRG4

SN65HVD1040DRG4 CAD Models

SN65HVD1040DRG4 Part Data Attributes

SN65HVD1040DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65HVD1040DRG4 Texas Instruments Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.07 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN65HVD1040DRG4

This table gives cross-reference parts and alternative options found for SN65HVD1040DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1040DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TJA1050T/N,112 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1050T/N,112
MAX13053ASA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD1040DRG4 vs MAX13053ASA+T
SN65HVD1040D Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 Texas Instruments SN65HVD1040DRG4 vs SN65HVD1040D
AMIS42673ICAG1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi SN65HVD1040DRG4 vs AMIS42673ICAG1G
AMIS30663CANG2RG CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified onsemi SN65HVD1040DRG4 vs AMIS30663CANG2RG
AMIS42671ICAB1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi SN65HVD1040DRG4 vs AMIS42671ICAB1G
TJA1050T/N1,518 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1050T/N1,518
935297573118 DATACOM, INTERFACE CIRCUIT NXP Semiconductors SN65HVD1040DRG4 vs 935297573118
MAX3057ASA+ ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc SN65HVD1040DRG4 vs MAX3057ASA+
MAX13052ASA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD1040DRG4 vs MAX13052ASA+T
Part Number Description Manufacturer Compare
TJA1042TK/3 DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 NXP Semiconductors SN65HVD1040DRG4 vs TJA1042TK/3
MCP2551T-I/SNVAO Interface Circuit, PDSO8 Microchip Technology Inc SN65HVD1040DRG4 vs MCP2551T-I/SNVAO
TJA1049T,112 TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1049T,112
TJA1051T,118 TJA1051 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1051T,118
TJA1040T/N,518 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1040T/N,518
MAX13053ASA/AUT Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD1040DRG4 vs MAX13053ASA/AUT
TJA1049T/3J TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors SN65HVD1040DRG4 vs TJA1049T/3J
TJA1040U IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface NXP Semiconductors SN65HVD1040DRG4 vs TJA1040U
935295733118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors SN65HVD1040DRG4 vs 935295733118
AMIS30660NGA-XTP DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 onsemi SN65HVD1040DRG4 vs AMIS30660NGA-XTP

SN65HVD1040DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD1040DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD1040DRG4 by Texas Instruments

  • Please alert me when SN65HVD1040DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65HVD1040DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD1040DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65HVD1040DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD1040DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD1040DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: