Part Details for SST26VF016-80-5I-S2AE-T by Microchip Technology Inc
Overview of SST26VF016-80-5I-S2AE-T by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016-80-5I-S2AE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4614
|
Newark | 2.7V To 3.6V 16Mbit Serial Quad I/O Flash 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF016-80-5I-S2AE-T Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
SST26VF016-80-5I-S2AE-TCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12792 In Stock |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
SST26VF016-80-5I-S
|
Avnet Americas | Flash Serial 3.3V 16Mbit 6ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST26VF016-80-5I-S) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
579-26VF0168IS2AET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh RoHS: Compliant | 4416 |
|
$1.8600 / $2.0200 | Buy Now |
DISTI #
SST26VF016-80-5I-S2AE-T
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Serial Quad I/O Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4200 Alternates Available |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
70453527
|
RS | 2.7V to 3.6V 16Mbit Serial Quad I/O Flash8 SOIJ .208in T/R | Microchip Technology Inc. SST26VF016-80-5I-S2AE-T RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ |
|
Future Electronics | SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8 T/R RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8 T/R RoHS: Compliant |
1600 In Stock 4200 Factory Stock |
|
$1.7600 / $1.8800 | Buy Now |
DISTI #
65123951
|
Verical | NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2231 | Americas - 1500 |
|
$2.3927 / $2.4901 | Buy Now |
DISTI #
SST26VF016-80-5I-S
|
Avnet Americas | Flash Serial 3.3V 16Mbit 6ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST26VF016-80-5I-S) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$1.9200 / $2.0700 | Buy Now |
Part Details for SST26VF016-80-5I-S2AE-T
SST26VF016-80-5I-S2AE-T CAD Models
SST26VF016-80-5I-S2AE-T Part Data Attributes:
|
SST26VF016-80-5I-S2AE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016-80-5I-S2AE-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,2MX8,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.275 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST26VF016-80-5I-S2AE-T
This table gives cross-reference parts and alternative options found for SST26VF016-80-5I-S2AE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5I-S2AE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP016D-JMLE-TR | Flash, | Integrated Silicon Solution Inc | SST26VF016-80-5I-S2AE-T vs IS25LP016D-JMLE-TR |
IS25LP016D-JLLE | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | SST26VF016-80-5I-S2AE-T vs IS25LP016D-JLLE |
SST26VF016B-80E/SN | EEPROM | Microchip Technology Inc | SST26VF016-80-5I-S2AE-T vs SST26VF016B-80E/SN |
SST26VF016BT-80E/SN | EEPROM | Microchip Technology Inc | SST26VF016-80-5I-S2AE-T vs SST26VF016BT-80E/SN |
AT45DB161E-SHF-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF016-80-5I-S2AE-T vs AT45DB161E-SHF-T |
SST26VF016BT-80E/SM | EEPROM | Microchip Technology Inc | SST26VF016-80-5I-S2AE-T vs SST26VF016BT-80E/SM |
AT45DB161E-SHFHC-T | Flash | Renesas Electronics Corporation | SST26VF016-80-5I-S2AE-T vs AT45DB161E-SHFHC-T |
AT45DB161E-SHF-B | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | SST26VF016-80-5I-S2AE-T vs AT45DB161E-SHF-B |
MX25L1606EZNI-12G | Flash, 8MX2, PDSO8, WSON-8 | Macronix International Co Ltd | SST26VF016-80-5I-S2AE-T vs MX25L1606EZNI-12G |
MX25L1606EMI-12G | Flash, 8MX2, PDSO16, SOP-16 | Macronix International Co Ltd | SST26VF016-80-5I-S2AE-T vs MX25L1606EMI-12G |