SST26VF016-80-5I-S2AE-T
vs
AT45DB161E-SHF-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.A
|
|
HTS Code |
8542.32.00.51
|
|
Factory Lead Time |
5 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
Microchip
|
Renesas Electronics
|
Clock Frequency-Max (fCLK) |
80 MHz
|
85 MHz
|
Data Retention Time-Min |
100
|
20
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
5.275 mm
|
5.29 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
8
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16MX1
|
16MX1
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.3
|
SOP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.16 mm
|
2.16 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000015 A
|
0.00001 A
|
Supply Current-Max |
0.03 mA
|
0.026 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
5.275 mm
|
5.24 mm
|
Write Protection |
SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC-W
|
Moisture Sensitivity Level |
|
1
|
Programming Voltage |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
|
|
|
Compare SST26VF016-80-5I-S2AE-T with alternatives
Compare AT45DB161E-SHF-T with alternatives