Part Details for MX25L1606EMI-12G by Macronix International Co Ltd
Overview of MX25L1606EMI-12G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L1606EMI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1089-ND
|
DigiKey | IC FLASH 16MBIT SPI 86MHZ 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1200 In Stock |
|
$0.7600 / $1.1100 | Buy Now |
DISTI #
MX25L1606EMI-12G
|
Avnet Americas | MCXMX25L1606EMI-12G - Rail/Tube (Alt: MX25L1606EMI-12G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5900 | Buy Now |
|
Future Electronics | MX25L Series 3 V 16 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1496 Package Multiple: 44 Container: Tube | 0Tube |
|
$0.8200 / $0.9500 | Buy Now |
DISTI #
MX25L1606EMI-12G
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP16, serial Min Qty: 3 | 2 |
|
$0.9500 / $1.3500 | Buy Now |
DISTI #
MX25L1606EMI-12G/TUBE
|
Avnet Silica | MCXMX25L1606EMI-12G (Alt: MX25L1606EMI-12G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L1606EMI-12G
MX25L1606EMI-12G CAD Models
MX25L1606EMI-12G Part Data Attributes:
|
MX25L1606EMI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1606EMI-12G
Macronix International Co Ltd
Flash, 8MX2, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1606EMI-12G
This table gives cross-reference parts and alternative options found for MX25L1606EMI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1606EMI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161E-SHF-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | MX25L1606EMI-12G vs AT45DB161E-SHF-T |
SST26VF016BT-80E/SM | EEPROM | Microchip Technology Inc | MX25L1606EMI-12G vs SST26VF016BT-80E/SM |
MX25L1606EZNI-12G | Flash, 8MX2, PDSO8, WSON-8 | Macronix International Co Ltd | MX25L1606EMI-12G vs MX25L1606EZNI-12G |
SST26VF016-80-5I-QAE | 16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | MX25L1606EMI-12G vs SST26VF016-80-5I-QAE |
AT45DB161E-SHFHA-T | Flash | Renesas Electronics Corporation | MX25L1606EMI-12G vs AT45DB161E-SHFHA-T |
SST26VF016BT-80E/MF | EEPROM | Microchip Technology Inc | MX25L1606EMI-12G vs SST26VF016BT-80E/MF |
IS25LP016D-JNLA3 | Flash, 2MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | MX25L1606EMI-12G vs IS25LP016D-JNLA3 |
SST26VF016BT-80E/SN | EEPROM | Microchip Technology Inc | MX25L1606EMI-12G vs SST26VF016BT-80E/SN |
IS25LP016D-JLLE | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | MX25L1606EMI-12G vs IS25LP016D-JLLE |
IS25LP016D-JMLE-TR | Flash, | Integrated Silicon Solution Inc | MX25L1606EMI-12G vs IS25LP016D-JMLE-TR |