Part Details for SST26VF016BT-80E/SM by Microchip Technology Inc
Overview of SST26VF016BT-80E/SM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016BT-80E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3609
|
Newark | Flash, 16Mbit, -40 To 125Deg C, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Sqi, Ic Case/Package:Soij, No. Of Pins:8Pins, Clock Frequency Max:80Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Microchip SST26VF016BT-80E/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 | Buy Now |
DISTI #
SST26VF016BT-80E/SMCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$1.9776 / $2.1300 | Buy Now |
DISTI #
SST26VF016BT-80E/S
|
Avnet Americas | NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF016BT-80E/S) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
579-T26VF016BT-80ESM
|
Mouser Electronics | NOR Flash 16Mb 2.7V TO 3.6V SQI Flash Memory RoHS: Compliant | 2041 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
SST26VF016BT-80E/SM
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
9600 Alternates Available |
|
$1.7000 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $4.9300 | Buy Now | |
|
Ameya Holding Limited | 9600 |
|
RFQ | ||
|
NAC | 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
SST26VF016BT-80E/SM
|
EBV Elektronik | NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin SOIJ T/R (Alt: SST26VF016BT-80E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST26VF016BT-80E/SM
SST26VF016BT-80E/SM CAD Models
SST26VF016BT-80E/SM Part Data Attributes:
|
SST26VF016BT-80E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016BT-80E/SM
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2019-05-22 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF016BT-80E/SM
This table gives cross-reference parts and alternative options found for SST26VF016BT-80E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016BT-80E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016B-80E/SM | EEPROM | Microchip Technology Inc | SST26VF016BT-80E/SM vs SST26VF016B-80E/SM |
SST26VF016BT-80E/SM70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-80E/SM vs SST26VF016BT-80E/SM70SVAO |