Datasheets
IS25LP016D-JMLE-TR by: Integrated Silicon Solution Inc

Flash,

Part Details for IS25LP016D-JMLE-TR by Integrated Silicon Solution Inc

Overview of IS25LP016D-JMLE-TR by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS25LP016D-JMLE-TR

Part # Distributor Description Stock Price Buy
DISTI # 20AJ6144
Newark 16Mb Qspi, 16-Pin Soic 300Mil, Rohs, T&r |Integrated Silicon Solution (Issi) IS25LP016D-JMLE-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8070
  • 3,000 $0.7590
  • 6,000 $0.7200
  • 12,000 $0.6480
  • 18,000 $0.6240
  • 30,000 $0.6000
$0.6000 / $0.8070 Buy Now
DISTI # 706-IS25LP016D-JMLE-TR-ND
DigiKey IC FLASH 16MBIT SPI/QUAD 16SOIC Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.8109
$0.8109 Buy Now
DISTI # IS25LP016D-JMLE-TR
Avnet Americas NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8Bit 7ns/8ns 16-Pin SOIC T/R - Tape and Reel (Alt: IS25LP016D-JMLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.7344
  • 4,000 $0.7152
  • 6,000 $0.6816
  • 10,000 $0.6624
  • 20,000 $0.6384
  • 100,000 $0.6192
  • 200,000 $0.6000
$0.6000 / $0.7344 Buy Now
DISTI # 870-IS25LP016DJMLETR
Mouser Electronics NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, T&R RoHS: Compliant 780
  • 1 $1.0700
  • 10 $0.9800
  • 100 $0.8960
  • 1,000 $0.7610
$0.7610 / $1.0700 Buy Now
DISTI # IS25LP016D-JMLE-TR
Avnet Asia NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8Bit 7ns/8ns 16-Pin SOIC T/R (Alt: IS25LP016D-JMLE-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # IS25LP016D-JMLE-TR
Avnet Silica NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8Bit 7ns/8ns 16-Pin SOIC T/R (Alt: IS25LP016D-JMLE-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

Part Details for IS25LP016D-JMLE-TR

IS25LP016D-JMLE-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS25LP016D-JMLE-TR Part Data Attributes:

IS25LP016D-JMLE-TR Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS25LP016D-JMLE-TR Integrated Silicon Solution Inc Flash,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 12 Weeks
Date Of Intro 2018-06-22
Clock Frequency-Max (fCLK) 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16
Length 10.31 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Seated Height-Max 2.65 mm
Serial Bus Type QSPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 7.49 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for IS25LP016D-JMLE-TR

This table gives cross-reference parts and alternative options found for IS25LP016D-JMLE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JMLE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB161E-SHF-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel Renesas Electronics Corporation IS25LP016D-JMLE-TR vs AT45DB161E-SHF-T
SST26VF016BT-80E/SM EEPROM Microchip Technology Inc IS25LP016D-JMLE-TR vs SST26VF016BT-80E/SM
MX25L1606EMI-12G Flash, 8MX2, PDSO16, SOP-16 Macronix International Co Ltd IS25LP016D-JMLE-TR vs MX25L1606EMI-12G
MX25L1606EZNI-12G Flash, 8MX2, PDSO8, WSON-8 Macronix International Co Ltd IS25LP016D-JMLE-TR vs MX25L1606EZNI-12G
SST26VF016-80-5I-QAE 16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc IS25LP016D-JMLE-TR vs SST26VF016-80-5I-QAE
AT45DB161E-SHFHA-T Flash Renesas Electronics Corporation IS25LP016D-JMLE-TR vs AT45DB161E-SHFHA-T
SST26VF016BT-80E/MF EEPROM Microchip Technology Inc IS25LP016D-JMLE-TR vs SST26VF016BT-80E/MF
IS25LP016D-JNLA3 Flash, 2MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25LP016D-JMLE-TR vs IS25LP016D-JNLA3
SST26VF016BT-80E/SN EEPROM Microchip Technology Inc IS25LP016D-JMLE-TR vs SST26VF016BT-80E/SN
IS25LP016D-JLLE Flash, 2MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25LP016D-JMLE-TR vs IS25LP016D-JLLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LP016D-JMLE-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LP016D-JMLE-TR by Integrated Silicon Solution Inc

  • Please alert me when IS25LP016D-JMLE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS25LP016D-JMLE-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LP016D-JMLE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS25LP016D-JMLE-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LP016D-JMLE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LP016D-JMLE-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: